Knowles WP-30113-000 technical specifications.
| Direction | Omnidirectional |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | WP |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles WP-30113-000 to view detailed technical specifications.
No datasheet is available for this part.