Semtech ACS8946T technical specifications.
| Package/Case | QFN |
| Input | LVPECL |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech ACS8946T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
