This Panasonic ACV12112 relay features a 12V coil with a current rating of 67mA and a power consumption of 800mW. The contact material is silver and cadmium, with a current rating of 20A. The relay has a non-latching coil type and a maximum operating temperature of 85°C. It is socketable and available in a package quantity of 50, with a packaging type of rail/Tube.
Panasonic ACV12112 technical specifications.
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV12112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
