The 0505J1003P60CQT ceramic chip capacitor from Knowles features a capacitance of 3.6pF and a voltage rating of 100VDC. It has a tolerance of 0.25pF and is constructed with a C0G dielectric material. The capacitor is available in a 0505 package case style with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Knowles 0505J1003P60CQT technical specifications.
| Capacitance | 3.6pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0505J1003P60CQT to view detailed technical specifications.
No datasheet is available for this part.