
Digital output Inertial Measurement Unit with 16 terminals, operating from 2.4V to 3.6V supply voltage with a nominal 3V. Features a temperature range of -40°C to 85°C, suitable for industrial applications. Packaged in a 16-pin LGA (R-PBGA-B16) with bottom terminal position, measuring 3mm in width and 4.5mm in length.
Bosch BMI085 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bosch BMI085 to view detailed technical specifications.
No datasheet is available for this part.