The CMSZ5240B is a 10V Zener diode with an impedance of 17R and a maximum reverse leakage current of 3uA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The diode is packaged in a halogen-free, supermini-3 SOT-323 package and is available in quantities of 3000 per reel.
Central Semiconductor CMSZ5240B technical specifications.
| Package/Case | SOT-323 |
| Impedance | 17R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZ5240B to view detailed technical specifications.
No datasheet is available for this part.