The CMSZDA7V5 is a single zener diode from Central Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a zener voltage of 7.45V and a zener current of 23mA. The diode is packaged in a SOT-323 case and has a power dissipation of 275mW. It is not RoHS compliant.
Central Semiconductor CMSZDA7V5 technical specifications.
| Package/Case | SOT-323 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Current | 23mA |
| Zener Voltage | 7.45V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZDA7V5 to view detailed technical specifications.
No datasheet is available for this part.