The GTCL030LCFZ22-18SZ-B30 is an 8-contact circular flange mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for use in high-reliability applications.
Amphenol GTCL030LCFZ22-18SZ-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCL030LCFZ22-18SZ-B30 to view detailed technical specifications.
No datasheet is available for this part.