This 2-terminal fixed resistor features a resistance of 4300 ohms with a tolerance of 5%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in an 0805 SMT package with dimensions of 2mm in length, 1.25mm in width, and 0.5mm in height.
KOA Speer RM73B2AT432J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | RM73 |
| Resistance | 4300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for KOA Speer RM73B2AT432J to view detailed technical specifications.
No datasheet is available for this part.