Texas Instruments TPIC9201NE4 technical specifications.
| Package/Case | PDIP |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.812W |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 200mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC9201 |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC9201NE4 to view detailed technical specifications.
No datasheet is available for this part.