KOA Speer BPR58CF10LK technical specifications.
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 9mm |
| Length | 14mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | BPR |
| Termination | Radial |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer BPR58CF10LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
