KOA Speer CCF1N0.8TTE technical specifications.
| Current Rating | 800mA |
| Depth | 2.5mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | CCF |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CCF1N0.8TTE to view detailed technical specifications.
No datasheet is available for this part.