KOA Speer CCP2E13TE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | CCP |
| Resistance | 0.17 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer CCP2E13TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.