Fuse Chip 2.5A 72V SMD Solder Pad 1210 T/R Automotive UL
KOA Speer CCP2E63TTE technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CCP2E63TTE to view detailed technical specifications.
No datasheet is available for this part.