KOA Speer CF1/2C104J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
