
The CF1/2C203J resistor from KOA Speer features a 20kR resistance value with a 5% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk with 1000 units per pack and has an axial termination style. It is designed for through hole mount applications.
KOA Speer CF1/2C203J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20kR |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C203J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.