
The KOA Speer CF1/2C302J resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 1000 units. The resistor has a voltage rating of 400V and a resistance of 3kΩ with a tolerance of 5%. It is designed for through hole mounting.
KOA Speer CF1/2C302J technical specifications.
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3kR |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2C302J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.