KOA Speer CF1/2CT52R131J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | CF |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/2CT52R131J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.