KOA Speer CF1/4680J technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | CF |
| Resistance | 68 |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer CF1/4680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.