KOA Speer CF1/4C100J technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CF |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/4C100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.