KOA Speer CF1/4CT52R1R0J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Height | 2.6mm |
| Length | 6.1mm |
| Max Operating Temperature | 155°C |
| Max Voltage Rating (DC) | 300V |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CF1/4CT52R1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.