KOA Speer CFS1/2C103J technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2C103J to view detailed technical specifications.
No datasheet is available for this part.