KOA Speer CFS1/2C680J technical specifications.
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 68R |
| Resistor Type | Carbon Film |
| Tolerance | 5% |
| Width | 2.85mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2C680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.