KOA Speer CFS1/2LT26A751G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 2 |
| Series | CFS1/2(2%) |
| Resistance | 750 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer CFS1/2LT26A751G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.