KOA Speer CFS1/4CT26A162G technical specifications.
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Resistance | 1.6kR |
| Series | CF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/4CT26A162G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.