
This 4-resistor network from KOA Speer features a resistance of 100 ohms and a tolerance of 1%. The resistors are isolated and have a package quantity of 10,000. The network is available in a molded package with a terminal pitch of 0.5mm and is suitable for surface mount technology. The operating temperature range is from -55°C to 125°C, and the product is RoHS compliant.
KOA Speer CN1E4KTTD1000F technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1E4KTTD1000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.