KOA Speer CN1J4KTTD1002F technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTD1002F to view detailed technical specifications.
No datasheet is available for this part.