KOA Speer CN1J4KTTDD103J technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTDD103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.