
This is a 4-resistor isolated network with a resistance value of 15 ohms and a tolerance of 5%. It is packaged in a 1206 case and is lead-free. The network is designed to operate over a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 5000 per reel.
KOA Speer CN1J4TTD150J technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
