The CN1J4TTD180J is a 18R 5% SMD/SMT resistor from KOA Speer, packaged in a 0603 case and available in quantities of 5000 per reel. It is an isolated circuit type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and suitable for use in a variety of applications.
KOA Speer CN1J4TTD180J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD180J to view detailed technical specifications.
No datasheet is available for this part.