
Resistor Networks & Arrays 1/16watt 1.8Kohms 5% CONCAVE SQUARE
KOA Speer CN1J4TTD182J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD182J to view detailed technical specifications.
No datasheet is available for this part.