
The CN1J4TTD301J is a 4-resistor isolated network from KOA Speer, featuring a 300R resistance value with a 5% tolerance. This component is packaged in a 0603 SMD package and is lead-free. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
KOA Speer CN1J4TTD301J technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD301J to view detailed technical specifications.
No datasheet is available for this part.
