
KOA Speer CN1J4TTDD102J technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4TTDD102J to view detailed technical specifications.
No datasheet is available for this part.