This 27R 5% SMD/SMT resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a power per element of 100mW. The resistor is available in a package quantity of 4000 units, packaged in tape and reel. It is a four-element circuit type, isolated from the rest of the circuit.
KOA Speer CN2A4TTE270J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2A4TTE270J to view detailed technical specifications.
No datasheet is available for this part.