KOA Speer CN2A8TTE104J technical specifications.
| Circuit Type | Isolated |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2A8TTE104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.