The CN2B4TTE101J is a 4-resistor isolated network from KOA Speer with a resistance of 100R and a tolerance of 5%. It is available in a 2012 package with a terminal pitch of 1.27mm and a termination type of concave. The network is designed for operation at a maximum temperature of 125°C and a minimum temperature of -55°C. It is packaged in tape and reel quantities of 4000 and is compliant with RoHS regulations.
KOA Speer CN2B4TTE101J technical specifications.
| Package/Case | 2012 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B4TTE101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.