KOA Speer CN2B8TTE472J technical specifications.
| Package/Case | 4012 |
| Circuit Type | Isolated |
| Depth | 3.2mm |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN2B8TTE472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.