KOA Speer CNB2E5ZTTE472J technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CNB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CNB2E5ZTTE472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.