KOA Speer CND1J10KLTD103J technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 32mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CND |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CND1J10KLTD103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.