
This 10-element resistor array features a 2.2K ohm resistance value with a 5% tolerance. It is constructed using thick film technology and is designed for surface mount applications. The array is packaged in a 1206(8 X 0603) case size and is suitable for operating temperatures between -55°C and 125°C. The maximum voltage rating is 25V.
KOA Speer CND1J10KTTD222J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(8 X 0603) |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 0.64 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 2.2KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 25V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer CND1J10KTTD222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.