KOA Speer CND2A10YTTE101J technical specifications.
| Package/Case | 100 |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CND |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CND2A10YTTE101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.