KOA Speer CND2B10LTE103J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.6 |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8534.00.00.85 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer CND2B10LTE103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.