KOA Speer CND2B10VTTE102J technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Lead Pitch | 0.35mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CND |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CND2B10VTTE102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.