KOA Speer CNZ1E2KTTD technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CNZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CNZ1E2KTTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.