Resistor Networks & Arrays 50 mOhm 0.52A
KOA Speer CNZ1E4KTTD technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Height | 0.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CNZ |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CNZ1E4KTTD to view detailed technical specifications.
No datasheet is available for this part.