KOA Speer CNZ1J4KTTD technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 600um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0mR |
| RoHS Compliant | Yes |
| Series | CNZ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CNZ1J4KTTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.