KOA Speer CNZ2B4ATTE technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CNZ |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CNZ2B4ATTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.