KOA Speer CW2PCT52A33R2F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 18 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 30 |
| Resistance Value | 33.2Ohm |
| Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer CW2PCT52A33R2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.