KOA Speer CZB1EGTTP121P technical specifications.
| Package/Case | 0402 |
| DC Current | 300mA |
| Height | 0.5mm |
| Impedance | 120R |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CZB1EGTTP121P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.