KOA Speer CZP2AFLTE221P technical specifications.
| Package/Case | 0805 |
| Impedance | 220R |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CZP2AFLTE221P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.